
SC-20-10JR | |
|---|---|
DigiKey Part Number | 399-SC-20-10JR-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-10JR |
Description | CMC 1MH 20A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-10JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 20 | 6,49300 € | 129,86 € |
| 40 | 6,12275 € | 244,91 € |
| 60 | 5,91600 € | 354,96 € |
| 100 | 5,66580 € | 566,58 € |
| 260 | 5,22635 € | 1.358,85 € |
| 500 | 4,94600 € | 2.473,00 € |
| 1.000 | 4,89466 € | 4.894,66 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

