1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 8mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-20-100

DigiKey Part Number
399-10618-ND
Manufacturer
Manufacturer Product Number
SC-20-100
Description
CMC 1MH 20A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-20-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.362" Dia (60.00mm)
Height (Max)
1.181" (30.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,41000 €12,41 €
1011,18300 €111,83 €
2510,72440 €268,11 €
6010,30183 €618,11 €
1209,97733 €1.197,28 €
3009,56240 €2.868,72 €
5409,30435 €5.024,35 €
Manufacturers Standard Package
Unit Price without VAT:12,41000 €
Unit Price with VAT:14,76790 €