
SC-20-05J-P | |
|---|---|
DigiKey Part Number | 399-SC-20-05J-P-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-05J-P |
Description | CMC 487.5UH 20A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 487.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 3.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-05J-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 487.5 µH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 3.6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.984" W (36.00mm x 25.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,06500 € | 30,65 € |
| 30 | 2,79233 € | 83,77 € |
| 60 | 2,63283 € | 157,97 € |
| 120 | 2,48258 € | 297,91 € |
| 270 | 2,31785 € | 625,82 € |
| 510 | 2,19651 € | 1.120,22 € |
| 1.020 | 2,07170 € | 2.113,13 € |
| 2.520 | 1,99121 € | 5.017,85 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

