
SC-18-10J | |
|---|---|
DigiKey Part Number | 399-SC-18-10J-ND |
Manufacturer | |
Manufacturer Product Number | SC-18-10J |
Description | CMC 700UH 20A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-18-10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 700 µH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.945" W (35.00mm x 24.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,06100 € | 30,61 € |
| 25 | 2,83160 € | 70,79 € |
| 50 | 2,67000 € | 133,50 € |
| 100 | 2,51750 € | 251,75 € |
| 250 | 2,32956 € | 582,39 € |
| 500 | 2,19696 € | 1.098,48 € |
| 1.000 | 2,07212 € | 2.072,12 € |
| 2.500 | 1,98799 € | 4.969,97 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

