
SC-18-100 | |
|---|---|
DigiKey Part Number | 399-SC-18-100-ND |
Manufacturer | |
Manufacturer Product Number | SC-18-100 |
Description | CMC 700UH 18A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-18-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 700 µH @ 100 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,91600 € | 39,16 € |
| 40 | 3,48125 € | 139,25 € |
| 80 | 3,28263 € | 262,61 € |
| 120 | 3,17183 € | 380,62 € |
| 280 | 2,95243 € | 826,68 € |
| 520 | 2,80196 € | 1.457,02 € |
| 1.000 | 2,65165 € | 2.651,65 € |
| 2.520 | 2,61407 € | 6.587,46 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

