
SC-18-095J | |
|---|---|
DigiKey Part Number | 399-SC-18-095J-ND |
Manufacturer | |
Manufacturer Product Number | SC-18-095J |
Description | CMC 950UH 18A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 950 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 18A DCR 5.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-18-095J Models |
Category | DC Resistance (DCR) (Max) 5.5mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.417" L x 0.984" W (36.00mm x 25.00mm) |
Number of Lines 2 | Height (Max) 1.378" (35.00mm) |
Inductance @ Frequency 950 µH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 18A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,23100 € | 32,31 € |
| 25 | 2,98920 € | 74,73 € |
| 50 | 2,81840 € | 140,92 € |
| 100 | 2,65760 € | 265,76 € |
| 250 | 2,45916 € | 614,79 € |
| 500 | 2,31922 € | 1.159,61 € |
| 1.000 | 2,18746 € | 2.187,46 € |
| 2.500 | 2,11413 € | 5.285,32 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |


