500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-18-05J

DigiKey Part Number
399-SC-18-05J-ND
Manufacturer
Manufacturer Product Number
SC-18-05J
Description
CMC 500UH 18A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-18-05J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
500 µH @ 100 kHz
Current Rating (Max)
18A
DC Resistance (DCR) (Max)
7mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Size / Dimension
1.732" L x 1.181" W (44.00mm x 30.00mm)
Height (Max)
1.732" (44.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,04000 €7,04 €
105,78700 €57,87 €
405,14475 €205,79 €
804,85125 €388,10 €
1204,68758 €562,51 €
2804,36368 €1.221,83 €
5204,14162 €2.153,64 €
1.0004,03406 €4.034,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,04000 €
Unit Price with VAT:8,37760 €