2.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 13mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-15-230

DigiKey Part Number
399-SC-15-230-ND
Manufacturer
Manufacturer Product Number
SC-15-230
Description
CMC 2.3MH 15A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 13mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-15-230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.3 mH @ 100 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.969" Dia (50.00mm)
Height (Max)
1.181" (30.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,34000 €8,34 €
106,85400 €68,54 €
306,24433 €187,33 €
605,88800 €353,28 €
1205,55258 €666,31 €
2705,18496 €1.399,94 €
5104,91425 €2.506,27 €
1.0204,86884 €4.966,22 €
Manufacturers Standard Package
Unit Price without VAT:8,34000 €
Unit Price with VAT:9,92460 €