



SC-15-100 | |
|---|---|
DigiKey Part Number | 399-10616-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-100 |
Description | CMC 1MH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.929" Dia (49.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,46200 € | 64,62 € |
| 25 | 6,19960 € | 154,99 € |
| 90 | 5,84789 € | 526,31 € |
| 180 | 5,66472 € | 1.019,65 € |
| 270 | 5,55989 € | 1.501,17 € |
| 540 | 5,38461 € | 2.907,69 € |
| 1.080 | 5,21424 € | 5.631,38 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

