
SC-15-07J | |
|---|---|
DigiKey Part Number | 399-SC-15-07J-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-07J |
Description | CMC 702UH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 702 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-07J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 702 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.984" W (36.00mm x 25.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,23500 € | 32,35 € |
| 25 | 2,99240 € | 74,81 € |
| 50 | 2,82160 € | 141,08 € |
| 100 | 2,66050 € | 266,05 € |
| 250 | 2,46196 € | 615,49 € |
| 500 | 2,32182 € | 1.160,91 € |
| 1.000 | 2,18992 € | 2.189,92 € |
| 2.500 | 2,11385 € | 5.284,62 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |


