
SC-14-15JH | |
|---|---|
DigiKey Part Number | 399-SC-14-15JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-14-15JH |
Description | CMC 1.5MH 14A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 14A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-14-15JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 14A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" L x 1.614" W (42.00mm x 41.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 20 | 6,85750 € | 137,15 € |
| 40 | 6,46575 € | 258,63 € |
| 60 | 6,24750 € | 374,85 € |
| 100 | 5,98320 € | 598,32 € |
| 260 | 5,51927 € | 1.435,01 € |
| 500 | 5,22322 € | 2.611,61 € |
| 1.000 | 5,20018 € | 5.200,18 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

