
SC-14-12J | |
|---|---|
DigiKey Part Number | 399-SC-14-12J-ND |
Manufacturer | |
Manufacturer Product Number | SC-14-12J |
Description | CMC 1.2MH 14A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 14A DCR 12.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-14-12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 12.2mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.945" W (34.00mm x 24.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,65600 € | 36,56 € |
| 25 | 3,38280 € | 84,57 € |
| 50 | 3,18940 € | 159,47 € |
| 100 | 3,00740 € | 300,74 € |
| 250 | 2,78292 € | 695,73 € |
| 500 | 2,62460 € | 1.312,30 € |
| 1.000 | 2,47554 € | 2.475,54 € |
| 2.500 | 2,42540 € | 6.063,50 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

