
SC-12-15JH | |
|---|---|
DigiKey Part Number | 399-SC-12-15JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-12-15JH |
Description | CMC 1.5MH 12A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-12-15JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" L x 1.614" W (42.00mm x 41.00mm) | |
Height (Max) | 1.181" (30.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,15760 € | 515,76 € |
| Unit Price without VAT: | 5,15760 € |
|---|---|
| Unit Price with VAT: | 6,13754 € |

