
SC-12-100JH | |
|---|---|
DigiKey Part Number | 399-SC-12-100JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-12-100JH |
Description | CMC 10MH 12A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-12-100JH Models |
Category | Voltage Rating - DC 250V |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 2.559" Dia (65.00mm) |
Filter Type Power Line | Height (Max) 1.575" (40.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 10 mH @ 100 kHz | Base Product Number |
Current Rating (Max) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 15 | 12,08867 € | 181,33 € |
| 30 | 11,39900 € | 341,97 € |
| 60 | 10,74983 € | 644,99 € |
| 105 | 10,25343 € | 1.076,61 € |
| 255 | 9,51463 € | 2.426,23 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

