
SC-10-S30JH | |
|---|---|
DigiKey Part Number | 399-SC-10-S30JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-S30JH |
Description | CMC 3MH 10A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 10A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-S30JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 20 | 6,48100 € | 129,62 € |
| 40 | 6,11125 € | 244,45 € |
| 60 | 5,90500 € | 354,30 € |
| 100 | 5,65510 € | 565,51 € |
| 260 | 5,21650 € | 1.356,29 € |
| 500 | 4,93668 € | 2.468,34 € |
| 1.000 | 4,89117 € | 4.891,17 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |


