8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-10-E80JH

DigiKey Part Number
399-SC-10-E80JH-ND
Manufacturer
Manufacturer Product Number
SC-10-E80JH
Description
CMC 8MH 10A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-10-E80JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8 mH @ 10 kHz
Current Rating (Max)
10A
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,68000 €9,68 €
207,50750 €150,15 €
407,07900 €283,16 €
606,84017 €410,41 €
1006,55100 €655,10 €
2606,04308 €1.571,20 €
5005,75096 €2.875,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,68000 €
Unit Price with VAT:11,51920 €