
SC-10-55JH | |
|---|---|
DigiKey Part Number | 399-SC-10-55JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-55JH |
Description | CMC 5.5MH 10A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 10A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-55JH Models |
Category | Voltage Rating - DC 250V |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 2.008" Dia (51.00mm) |
Filter Type Power Line | Height (Max) 1.339" (34.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 5.5 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 20 | 7,59150 € | 151,83 € |
| 40 | 7,15800 € | 286,32 € |
| 60 | 6,91650 € | 414,99 € |
| 100 | 6,62400 € | 662,40 € |
| 260 | 6,11054 € | 1.588,74 € |
| 500 | 5,83032 € | 2.915,16 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

