
SC-10-340 | |
|---|---|
DigiKey Part Number | 399-SC-10-340-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-340 |
Description | CMC 3.4MH 10A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.4 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.890" Dia (48.00mm) | |
Height (Max) | 1.890" (48.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 15 | 6,23133 € | 93,47 € |
| 30 | 5,87533 € | 176,26 € |
| 60 | 5,54017 € | 332,41 € |
| 105 | 5,28381 € | 554,80 € |
| 255 | 4,90216 € | 1.250,05 € |
| 510 | 4,62382 € | 2.358,15 € |
| 1.005 | 4,55043 € | 4.573,18 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

