



SC-10-20JH | |
|---|---|
DigiKey Part Number | 399-10660-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-20JH |
Description | CMC 2MH 10A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-20JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height (Max) | 1.614" (41.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 7,41100 € | 74,11 € |
| 25 | 7,10840 € | 177,71 € |
| 50 | 6,88740 € | 344,37 € |
| 100 | 6,67210 € | 667,21 € |
| 300 | 6,34267 € | 1.902,80 € |
| 500 | 6,19444 € | 3.097,22 € |
| 1.000 | 5,99819 € | 5.998,19 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |

