
SC-10-15J-MI | |
|---|---|
DigiKey Part Number | 399-SC-10-15J-MI-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-15J-MI |
Description | CMC 1.5MH 10A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 15.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-15J-MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 15.7mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,36100 € | 33,61 € |
| 30 | 3,06133 € | 91,84 € |
| 60 | 2,88633 € | 173,18 € |
| 90 | 2,78878 € | 250,99 € |
| 240 | 2,56650 € | 615,96 € |
| 450 | 2,43369 € | 1.095,16 € |
| 960 | 2,28295 € | 2.191,63 € |
| 2.400 | 2,27801 € | 5.467,22 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |




