



SC-10-100 | |
|---|---|
DigiKey Part Number | 399-10614-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-100 |
Description | CMC 1MH 10A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Through Hole 10A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-100 Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.339" Dia (34.00mm) |
Number of Lines 2 | Height (Max) 0.945" (24.00mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Horizontal, No Base, 4 PC Pin |
Current Rating (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,31600 € | 43,16 € |
| 25 | 4,14160 € | 103,54 € |
| 50 | 4,01400 € | 200,70 € |
| 100 | 3,88970 € | 388,97 € |
| 250 | 3,73024 € | 932,56 € |
| 500 | 3,61334 € | 1.806,67 € |
| 1.000 | 3,49962 € | 3.499,62 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |











