
SC-09-1400 | |
|---|---|
DigiKey Part Number | 399-SC-09-1400-ND |
Manufacturer | |
Manufacturer Product Number | SC-09-1400 |
Description | CMC 14MH 9A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 9A DCR 53mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-09-1400 Models |
Category | DC Resistance (DCR) (Max) 53mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.929" Dia (49.00mm) |
Number of Lines 2 | Height (Max) 1.575" (40.00mm) |
Inductance @ Frequency 14 mH @ 1 kHz | Package / Case Horizontal, No Base, 4 PC Pin |
Current Rating (Max) 9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 9,16800 € | 91,68 € |
| 30 | 8,35233 € | 250,57 € |
| 50 | 7,99860 € | 399,93 € |
| 100 | 7,54320 € | 754,32 € |
| 250 | 6,98176 € | 1.745,44 € |
| 500 | 6,73546 € | 3.367,73 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |

