
SC-08-E1000 | |
|---|---|
DigiKey Part Number | 399-SC-08-E1000-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-E1000 |
Description | CMC 10MH 8A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-E1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height (Max) | 1.969" (50.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 15 | 6,99867 € | 104,98 € |
| 30 | 6,59900 € | 197,97 € |
| 60 | 6,22267 € | 373,36 € |
| 105 | 5,93486 € | 623,16 € |
| 255 | 5,50631 € | 1.404,11 € |
| 510 | 5,19380 € | 2.648,84 € |
| 1.005 | 5,18439 € | 5.210,31 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |

