
SC-08-E075J | |
|---|---|
DigiKey Part Number | 399-SC-08-E075J-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-E075J |
Description | CMC 750UH 8A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 12.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-E075J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 750 µH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 12.7mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.630" W (25.00mm x 16.00mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,89400 € | 18,94 € |
| 30 | 1,72500 € | 51,75 € |
| 60 | 1,62633 € | 97,58 € |
| 120 | 1,53342 € | 184,01 € |
| 270 | 1,43159 € | 386,53 € |
| 510 | 1,35655 € | 691,84 € |
| 1.020 | 1,27935 € | 1.304,94 € |
| 2.520 | 1,18536 € | 2.987,11 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

