
SC-07-04GJ | |
|---|---|
DigiKey Part Number | 399-SC-07-04GJ-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-04GJ |
Description | CMC 360UH 7A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-04GJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 360 µH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.669" W (18.00mm x 17.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 $ | 2,80 $ |
| 10 | 2,30500 $ | 23,05 $ |
| 25 | 2,13200 $ | 53,30 $ |
| 60 | 1,97917 $ | 118,75 $ |
| 120 | 1,86617 $ | 223,94 $ |
| 300 | 1,72677 $ | 518,03 $ |
| 540 | 1,64296 $ | 887,20 $ |
| 1.020 | 1,55700 $ | 1.588,14 $ |
| 2.520 | 1,44262 $ | 3.635,40 $ |
| Unit Price without VAT: | 2,80000 $ |
|---|---|
| Unit Price with VAT: | 3,33200 $ |

