6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-06-60J

DigiKey Part Number
399-SC-06-60J-ND
Manufacturer
Manufacturer Product Number
SC-06-60J
Description
CMC 6MH 6A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-06-60J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6 mH @ 10 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.339" L x 0.984" W (34.00mm x 25.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,57000 €4,57 €
103,75700 €37,57 €
253,47520 €86,88 €
503,27640 €163,82 €
1003,08960 €308,96 €
2502,85904 €714,76 €
5002,69640 €1.348,20 €
1.0002,54328 €2.543,28 €
2.5002,49574 €6.239,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €