
SC-06-382JH | |
|---|---|
DigiKey Part Number | 399-SC-06-382JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-382JH |
Description | CMC 3.8MH 6A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-382JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.8 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 1.280" W (35.00mm x 32.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,27500 € | 32,75 € |
| 30 | 2,98300 € | 89,49 € |
| 60 | 2,81267 € | 168,76 € |
| 120 | 2,65217 € | 318,26 € |
| 270 | 2,47619 € | 668,57 € |
| 510 | 2,34663 € | 1.196,78 € |
| 1.020 | 2,21330 € | 2.257,57 € |
| 2.520 | 2,14289 € | 5.400,08 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

