105 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-06-01G

DigiKey Part Number
399-SC-06-01G-ND
Manufacturer
Manufacturer Product Number
SC-06-01G
Description
CMC 105UH 6A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
105 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-06-01G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
105 µH @ 1 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.551" W (17.50mm x 14.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,22200 €12,22 €
251,13000 €28,25 €
501,06560 €53,28 €
1001,00470 €100,47 €
3000,91527 €274,58 €
5000,87650 €438,25 €
1.0000,82656 €826,56 €
2.5000,76499 €1.912,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €