
SC-05-D150H | |
|---|---|
DigiKey Part Number | 399-SC-05-D150H-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-D150H |
Description | CMC 1.5MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-D150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.890" Dia (48.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 9,77856 € | 880,07 € |
| Unit Price without VAT: | 9,77856 € |
|---|---|
| Unit Price with VAT: | 11,63649 € |

