



SC-05-D030 | |
|---|---|
DigiKey Part Number | 399-10765-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-D030 |
Description | CMC 30UH 5A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-D030 Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.984" Dia x 0.748" W (25.00mm x 19.00mm) |
Number of Lines 2 | Height (Max) 0.984" (25.00mm) |
Inductance @ Frequency 30 µH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 2,04840 € | 51,21 € |
| 50 | 1,98620 € | 99,31 € |
| 100 | 1,92540 € | 192,54 € |
| 300 | 1,83227 € | 549,68 € |
| 600 | 1,77543 € | 1.065,26 € |
| 1.200 | 1,72008 € | 2.064,10 € |
| 5.100 | 1,60930 € | 8.207,43 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

