8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 90mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-05-80J

DigiKey Part Number
399-10654-ND
Manufacturer
Manufacturer Product Number
SC-05-80J
Description
CMC 8MH 4A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-05-80J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8 mH @ 100 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
90mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" L x 0.906" W (34.00mm x 23.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,22000 €5,22 €
104,71500 €47,15 €
254,52520 €113,13 €
504,38520 €219,26 €
2004,11665 €823,33 €
4003,98765 €1.595,06 €
6003,91383 €2.348,30 €
1.0003,82254 €3.822,54 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €