SC-05-700JH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 82
Unit Price: 5,00000 €
Datasheet
7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-05-700JH

DigiKey Part Number
399-SC-05-700JH-ND
Manufacturer
Manufacturer Product Number
SC-05-700JH
Description
CMC 7MH 5A 2LN TH
Customer Reference
Detailed Description
7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-05-700JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7 mH @ 10 kHz
Current Rating (Max)
5A
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" L x 1.299" W (34.00mm x 33.00mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes