
SC-05-1503 | |
|---|---|
DigiKey Part Number | 399-SC-05-1503-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-1503 |
Description | CMC 10.5MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.5 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 5A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-1503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10.5 mH @ 16 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,95500 € | 29,55 € |
| 25 | 2,73360 € | 68,34 € |
| 50 | 2,57740 € | 128,87 € |
| 100 | 2,43030 € | 243,03 € |
| 250 | 2,24880 € | 562,20 € |
| 500 | 2,12082 € | 1.060,41 € |
| 1.000 | 2,00028 € | 2.000,28 € |
| 2.500 | 1,91161 € | 4.779,02 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

