9.17 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-040-E092JH-P

DigiKey Part Number
399-SC-040-E092JH-P-ND
Manufacturer
Manufacturer Product Number
SC-040-E092JH-P
Description
CMC 9.17MH 4A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.17 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-040-E092JH-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 120°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.260" L x 1.220" W (32.00mm x 31.00mm)
Filter Type
Power Line
Height (Max)
0.591" (15.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
9.17 mH @ 10 kHz
Base Product Number
Current Rating (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,60000 €36,00 €
303,27933 €98,38 €
603,09200 €185,52 €
1202,91567 €349,88 €
2702,72230 €735,02 €
5102,57988 €1.315,74 €
1.0202,43336 €2.482,03 €
2.5202,38397 €6.007,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €