
SC-030-E150JH-P | |
|---|---|
DigiKey Part Number | 399-SC-030-E150JH-P-ND |
Manufacturer | |
Manufacturer Product Number | SC-030-E150JH-P |
Description | CMC 15MH 3A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-030-E150JH-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.260" L x 1.220" W (32.00mm x 31.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Horizontal, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,16600 € | 31,66 € |
| 30 | 2,88433 € | 86,53 € |
| 60 | 2,71950 € | 163,17 € |
| 90 | 2,62756 € | 236,48 € |
| 240 | 2,41817 € | 580,36 € |
| 450 | 2,29300 € | 1.031,85 € |
| 960 | 2,15097 € | 2.064,93 € |
| 2.400 | 2,13226 € | 5.117,42 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

