
SC-030-E110JH-P | |
|---|---|
DigiKey Part Number | 399-SC-030-E110JH-P-ND |
Manufacturer | |
Manufacturer Product Number | SC-030-E110JH-P |
Description | CMC 10.99MH 3A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.99 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-030-E110JH-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10.99 mH @ 100 kHz | |
Current Rating (Max) | 3A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.260" L x 1.220" W (32.00mm x 31.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,62600 € | 36,26 € |
| 30 | 3,30300 € | 99,09 € |
| 60 | 3,11450 € | 186,87 € |
| 120 | 2,93667 € | 352,40 € |
| 270 | 2,74193 € | 740,32 € |
| 510 | 2,59849 € | 1.325,23 € |
| 1.020 | 2,45092 € | 2.499,94 € |
| 2.520 | 2,40309 € | 6.055,79 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

