
SC-03-67J | |
|---|---|
DigiKey Part Number | 399-SC-03-67J-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-67J |
Description | CMC 6.7MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.7 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 105mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-67J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.7 mH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 105mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.787" W (24.00mm x 20.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,23560 € | 55,89 € |
| 80 | 2,02525 € | 162,02 € |
| 160 | 1,90969 € | 305,55 € |
| 320 | 1,80081 € | 576,26 € |
| 560 | 1,71757 € | 961,84 € |
| 1.040 | 1,63009 € | 1.695,29 € |
| 2.560 | 1,52864 € | 3.913,32 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

