



SC-03-10JS | |
|---|---|
DigiKey Part Number | 399-10665-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-10JS |
Description | CMC 1MH 3A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-10JS Models |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.142" L x 1.024" W (29.00mm x 26.00mm) |
Number of Lines 2 | Height (Max) 0.472" (12.00mm) |
Inductance @ Frequency 1 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,46520 € | 61,63 € |
| 50 | 2,39000 € | 119,50 € |
| 100 | 2,31670 € | 231,67 € |
| 400 | 2,17548 € | 870,19 € |
| 800 | 2,10764 € | 1.686,11 € |
| 1.200 | 2,06881 € | 2.482,57 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

