



SC-03-10GJ | |
|---|---|
DigiKey Part Number | 399-10642-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-10GJ |
Description | CMC 1MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-10GJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.669" W (17.50mm x 17.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,30960 € | 57,74 € |
| 50 | 2,23920 € | 111,96 € |
| 100 | 2,17050 € | 217,05 € |
| 300 | 2,06527 € | 619,58 € |
| 600 | 2,00108 € | 1.200,65 € |
| 1.200 | 1,93859 € | 2.326,31 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

