



SC-03-06G | |
|---|---|
DigiKey Part Number | 399-10638-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-06G |
Description | CMC 600UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-06G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,59280 € | 39,82 € |
| 50 | 1,54460 € | 77,23 € |
| 100 | 1,49770 € | 149,77 € |
| 250 | 1,43732 € | 359,33 € |
| 500 | 1,39304 € | 696,52 € |
| 1.300 | 1,33380 € | 1.733,94 € |
| 5.200 | 1,25167 € | 6.508,68 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

