
SC-02-E30JKH | |
|---|---|
DigiKey Part Number | 399-SC-02-E30JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-E30JKH |
Description | CMC 3MH 2A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-E30JKH Models |
Category | Voltage Rating - DC 250V |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Filter Type Power Line | Height (Max) 0.571" (14.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 3 mH @ 10 kHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,68500 € | 16,85 € |
| 40 | 1,49725 € | 59,89 € |
| 80 | 1,41175 € | 112,94 € |
| 120 | 1,36408 € | 163,69 € |
| 280 | 1,26950 € | 355,46 € |
| 520 | 1,20469 € | 626,44 € |
| 1.000 | 1,13989 € | 1.139,89 € |
| 2.520 | 1,05435 € | 2.656,96 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

