
SC-02-E120J | |
|---|---|
DigiKey Part Number | 399-SC-02-E120J-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-E120J |
Description | CMC 12MH 2A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-E120J Models |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.945" L x 0.630" W (24.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 0.984" (25.00mm) |
Inductance @ Frequency 12 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,91700 € | 29,17 € |
| 30 | 2,65667 € | 79,70 € |
| 60 | 2,50500 € | 150,30 € |
| 120 | 2,36208 € | 283,45 € |
| 270 | 2,20533 € | 595,44 € |
| 510 | 2,08988 € | 1.065,84 € |
| 1.020 | 1,97111 € | 2.010,53 € |
| 2.520 | 1,88678 € | 4.754,69 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

