8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-02-800

DigiKey Part Number
399-10609-ND
Manufacturer
Manufacturer Product Number
SC-02-800
Description
CMC 8MH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-02-800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8 mH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
150mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" Dia x 0.906" W (34.00mm x 23.00mm)
Height (Max)
1.339" (34.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,74000 €3,74 €
103,37400 €33,74 €
253,23880 €80,97 €
503,13920 €156,96 €
2002,94805 €589,61 €
4002,85618 €1.142,47 €
6002,80355 €1.682,13 €
1.0002,73846 €2.738,46 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €