
SC-02-70J | |
|---|---|
DigiKey Part Number | 399-SC-02-70J-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-70J |
Description | CMC 7MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,07400 € | 20,74 € |
| 25 | 1,91840 € | 47,96 € |
| 80 | 1,73813 € | 139,05 € |
| 160 | 1,63888 € | 262,22 € |
| 320 | 1,54544 € | 494,54 € |
| 560 | 1,47396 € | 825,42 € |
| 1.040 | 1,39884 € | 1.454,79 € |
| 2.560 | 1,29651 € | 3.319,07 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

