



SC-02-30J | |
|---|---|
DigiKey Part Number | 399-10649-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-30J |
Description | CMC 3MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,17685 € | 1.270,74 € |
| Unit Price without VAT: | 3,17685 € |
|---|---|
| Unit Price with VAT: | 3,78045 € |

