44 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 2A DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 2A DCR 300mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-02-300JV

DigiKey Part Number
399-10666-ND
Manufacturer
Manufacturer Product Number
SC-02-300JV
Description
CMC 44MH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 mH @ 16 kHz 2 Line Common Mode Choke Through Hole 2A DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-02-300JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
44 mH @ 16 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.378" Dia x 0.984" W (35.00mm x 25.00mm)
Height (Max)
1.575" (40.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,93000 €5,93 €
105,35400 €53,54 €
255,13760 €128,44 €
504,97840 €248,92 €
1604,72088 €755,34 €
3204,57294 €1.463,34 €
6404,42898 €2.834,55 €
1.1204,31570 €4.833,58 €
Manufacturers Standard Package
Unit Price without VAT:5,93000 €
Unit Price with VAT:7,05670 €