
SC-02-300J | |
|---|---|
DigiKey Part Number | 399-SC-02-300J-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-300J |
Description | CMC 30MH 2A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-300J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 0.906" W (33.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,34000 € | 33,40 € |
| 25 | 3,09040 € | 77,26 € |
| 50 | 2,91380 € | 145,69 € |
| 100 | 2,74760 € | 274,76 € |
| 250 | 2,54244 € | 635,61 € |
| 500 | 2,39778 € | 1.198,89 € |
| 1.000 | 2,26158 € | 2.261,58 € |
| 2.500 | 2,19380 € | 5.484,50 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

