



SC-02-101 | |
|---|---|
DigiKey Part Number | 399-10605-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-101 |
Description | CMC 1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-101 Models |
Category | DC Resistance (DCR) (Max) 110mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" Dia x 0.512" W (23.00mm x 13.00mm) |
Number of Lines 2 | Height (Max) 0.906" (23.00mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,99600 € | 19,96 € |
| 25 | 1,91720 € | 47,93 € |
| 60 | 1,84400 € | 110,64 € |
| 120 | 1,78758 € | 214,51 € |
| 300 | 1,71520 € | 514,56 € |
| 540 | 1,67006 € | 901,83 € |
| 1.020 | 1,62231 € | 1.654,76 € |
| 5.040 | 1,50752 € | 7.597,90 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

