


SC-02-100J | |
|---|---|
DigiKey Part Number | 399-SC-02-100J-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-100J |
Description | CMC 10MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,68600 € | 26,86 € |
| 25 | 2,48440 € | 62,11 € |
| 80 | 2,25100 € | 180,08 € |
| 160 | 2,12250 € | 339,60 € |
| 320 | 2,00156 € | 640,50 € |
| 560 | 1,90907 € | 1.069,08 € |
| 1.040 | 1,81187 € | 1.884,34 € |
| 2.560 | 1,71905 € | 4.400,77 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

