
SC-02-08JS | |
|---|---|
DigiKey Part Number | 399-SC-02-08JS-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-08JS |
Description | CMC 800UH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 800 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-08JS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 800 µH @ 1 kHz | |
Current Rating (Max) | 2A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 1.024" W (29.00mm x 26.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,88700 € | 18,87 € |
| 25 | 1,74640 € | 43,66 € |
| 50 | 1,64640 € | 82,32 € |
| 100 | 1,55240 € | 155,24 € |
| 250 | 1,43636 € | 359,09 € |
| 500 | 1,35448 € | 677,24 € |
| 1.000 | 1,27740 € | 1.277,40 € |
| 2.500 | 1,18237 € | 2.955,92 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

